Einhell 4330936 TC-CS 1200 Circular Saw 160mm 1230W 240V

MPN
4330936
Brand
Einhell
EAN-13
4006825593297
Order Code
95-5507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-CS 1230 is a reliable, powerful DIY tool and is ideal for numerous cutting-to-size jobs in wood. The sawing depth and tilt angle of the saw can be adjusted without tools, and with the carbide blade you can make cuts both with and across the grain. Fitted with a large, ergonomic handle, making it comfortable to hold and positive to guide. The splitter offers additional safety for user and material alike, preventing the blade from jamming. The parallel stop ensures an accurate cut and the sturdy galvanised soleplate, offers outstanding sliding properties for exact, continuous sawing. A connection for direct dust extraction is also provided.

Supplied with: 1 x 160mm TCT Saw Blade, 1 x Parallel Guide and 1 x Dust Extractor Adaptor.

Specification

Input Power: 1,230 Watt.
No Load Speed: 5,000/min.
Blade: 160 x 16mm Bore, 24 Tooth TCT.
Max. Cutting Depth: @90°: 55mm, @45°: 37mm.
Weight: 3.7kg.


Type Saw

Reviews

Be the first to submit a review

Trustpilot