Einhell 4326300 TE-AP 18Li Power X-Change Cordless Universal Saw 18V Bare Unit

MPN
4326300
Brand
Einhell
EAN-13
4006825601381
Order Code
95-5546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell TE-AP18Li Power X-Change Cordless Universal Saw is the smallest saw of its class and a versatile tool which demonstrates its strong points on a wide spectrum of sawing jobs, whether on the building site, in the workshop or in the garden.

This particularly light and handy saw is equipped with a unique Triathlon
motor providing excellent power, speed and efficiency. There is a toolless blade change for added convenience and the adjustable soleplate provides optimum blade use. The design features ergonomic soft grip surfaces and rubber supports to protect the housing.

It is a member of the Power X-Change family and is powered by lithium ion rechargeable batteries with a battery management system for a long life. The tool is supplied WITHOUT a battery and charger but it can be powered by Power X-Change rechargeable batteries.

Specification

Strokes at No Load: 0-2,600/min.
Stroke Length: 22mm
Capacity: Wood 100mm, Steel 6mm
Weight: 1.62kg


Type Saw

Reviews

Be the first to submit a review

Trustpilot