Einhell 4326290 Power X-Change Cordless Multifunction Saw 18V Adjustable

MPN
4326290
Brand
Einhell
EAN-13
4006825660012
Order Code
02-8273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Einhell Power X-Change TE-AP 18/26 Li - Solo is a cordless multifunction saw known for its versatility and convenience, operating efficiently on an 18 V power supply. This recipro saw is ideal for cutting tasks around the garden and home, offering precision and ease without the need for a direct power connection. The Einhell 4326290 is suitable for pruning trees and general DIY projects, making it a valuable tool for both enthusiasts and professionals.
Voltage 18V
Type Cordless multifunction saw
Strokes Per Minute 2600 /min
Battery Voltage 18V
Cutting depth (max.) (steel) 12mm
Cutting depth (max.) (wood) 180mm
Cutting depth (plastic) 20mm
Upstroke (max.) 26mm
Weight 2.14kg

Reviews

Be the first to submit a review

Trustpilot