Einhell 4326170 TE-AP 750 E All Purpose Saw 750W 240V

Order Code:

97-8870

Brand: Einhell MPN: 4326170 EAN-13: 4006825632682
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-AP 750 E All Purpose Saw has been designed to provide highly precise cutting results in wood, plastic and metal. A powerful motor and electronic stroke speed control, enable the saw to be adjusted to suit each particular material and application.

The soleplate and saw blade can be adjusted/changed without the use of tools. It has an ergonomic, slimline design with a large soft grip area for increased comfort.

Supplied with 1 x Wood Blade.

Specifications:

Input Power: 750W.
Strokes at No Load: 0-2,800/min.
Stroke Height: 20mm.
Capacity: Wood 150mm, Steel 10mm.
Weight: 2.47kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot