Einhell 4321265 TP-JST 18/135 Li BL Cordless Jigsaw Brushless No Battery

MPN
4321265
Brand
Einhell
EAN-13
4006825670486
Order Code
02-8269
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £115.21 £114.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Einhell's TP-JST 18/135 Li BL cordless jigsaw, model number 4321265, features a brushless motor for enhanced efficiency and longer lifespan. It is sold without a battery or charger and is well-suited for precise cutting tasks in wood, plastic, and metal. Ideal for DIY enthusiasts and professionals, this jigsaw offers flexibility and portability for various cutting applications.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Strokes Per Minute 3500 /min
Cutting depth (max.) (aluminium) 10mm
Cutting depth (max.) (wood) 135mm
Cutting depth (plastic) 20mm
Dim (L x W x H) 244 x 71 x 182 mm
Height 182mm
Length 244mm
Saw blade shaft T shaft / one-tappet shaft/ EURO chuck
Upstroke (max.) 26mm
Weight 1.96kg
Width 71mm

Reviews

Be the first to submit a review

Trustpilot