Einhell 4321260 TP-JS 18/135 Li BL-Solo Power X-Change Jigsaw 18V Bare Unit

MPN
4321260
Brand
Einhell
EAN-13
4006825666618
Order Code
97-8916
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £90.00 £89.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TP-JS 18/135 Li BL-Solo Power X-Change Jigsaw is the perfect tool for ambitious DIYers who need the perfect cut in a whole host of different materials. Powered by the Einhell PurePOWER brushless motor. This brushless motor offers more power and a longer running time than conventional carbon brush motors. After registering online, the brushless motor comes with a 10-year warranty. The integrated soft start ensures high safety and protects the motor, and the stable aluminium base plate dampens the vibrations of the saw.

It also features a convenient cutting line indicator and an LED light for illuminating the cutting area. Thanks to speed electronics, it is possible to work perfectly matched to the material and application. The tool-free blade holder cuts down on unnecessary movements and allows quick and easy blade replacement.

The integrated plastic glide insert protects particularly delicate workpieces, while the anti-splinter guard ensures tear-free cuts. Optimum visibility while working is ensured by the dust blower function or, alternatively, the included extraction adapter, which allows a wet/dry vacuum cleaner to be connected. 

Member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger supplied. Includes one jigsaw blade for wood.

Specifications:

Strokes at No Load: 0-3,500/min.
Stroke Length: 26mm.
Bevel Capacity: 45°.
Capacity: Steel 10mm, Wood 135mm, Plastic 20mm.
Weight: 2.19kg.


Reviews

Be the first to submit a review

Trustpilot