Einhell 4321135 TC-JS 60 Jigsaw 410W 240V

MPN
4321135
Brand
Einhell
EAN-13
4006825619720
Order Code
95-5513
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TC-JS 60 Jigsaw has a user-friendly design and all the basic functions for beginners. The blade speed control electronics ensure material-compatible operation. Mitre cuts up to 45° are possible with the swivel soleplate. Offers dust extraction option via an adaptor, helping keep the workplace clean and free from debris.

Specification

Input Power: 410W
Strokes at No Load: 500-3,000/min.
Stroke Length: 18mm
Bevel Capacity: 45°
Capacity: Steel: 6mm, Wood: 60mm, Plastic: 10mm
Weight: 1.58kg


Type Jigsaw

Reviews

Be the first to submit a review

Trustpilot