Einhell 4301190 TE-TC 18/115 Li-Solo Tile Cutter 18V Bare Unit

MPN
4301190
Brand
Einhell
EAN-13
4006825657500
Order Code
97-8903
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-TC 18/115 Li-Solo Cordless Tile Cutter can be used anywhere, thanks to its battery power source (NOT supplied) and low weight design. The table can be tilted from 0° to 45°. It also features a parallel stop with angle scale for exact straight cuts and an adjustable angle stop with settings from -45° to +45° for mitre cuts.

An integrated water container provides cooling for the cutting disc, and for safety there is a cutting wheel guard. Non-slip, low-vibration feet ensure a secure and steady standing position, and a carrying option for easy transport.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This tile cutter comes as a Bare Unit, NO battery or charger. 

Supplied with: 1 x Diamond Cutting Disc & 1 x Blade Change Tool.

Specifications:

No Load Speed: 3,800/min.
Cutting Height: @45° 16mm, @90° 24mm.
Cutting Disc: Ø 115 x 22.2mm Bore.
Table Tilt: 0-45°.
Working Table Size: 305 x 335mm.
IP Class: IPX0.
Weight: 3.5kg.


Reviews

Be the first to submit a review

Trustpilot