Einhell 4300880 Power X-Change Cordless Chop and Mitre Saw Laser LED Adjustable

MPN
4300880
Brand
Einhell
EAN-13
4006825641523
Order Code
02-8252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £205.89 £205.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Einhell's Power X-Change TE-SM 36/210 Li - Solo Chop and mitre saw offers precise and versatile cutting capabilities. With its robust circular saw blade and adjustable settings, it is ideal for making accurate crosscuts and mitre cuts in woodworking and carpentry projects. This tool is suited for both professional tradespeople and DIY enthusiasts who require cordless convenience.
Type Chop and mitre saw
Dim (L x W x H) 782 x 530 x 490 mm
Height 490mm
Idle speed 3800 U/min
Length 782mm
Number of cogs 40
Weight 12.565kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot