Einhell 4300805 TC-SM 2531/2 U Sliding Mitre Saw 254mm 1900W 240V

MPN
4300805
Brand
Einhell
EAN-13
4006825645637
Order Code
97-8855
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £183.04 £155.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-SM 2531/2 U Sliding Mitre Saw is a high-quality tool for ambitious DIY enthusiasts. It enables the processing of wood, coated panels and plastics. The cross-cut saw turntable made of high-quality die-cast aluminium has a precise angle adjustment which can be locked in different positions with one touch. With its continuously tilting saw head to the left, the saw allows the attachment of mitres and chamfers at any desired angle up to 45°.

The double-supported pulling function allows the cutting of particularly wide workpieces. A robust clamping device is provided for the secure fixing of the workpiece. Thanks to cutting depth adjustment, even demanding work can be carried out effortlessly. The saw blade can be easily changed by means of a spindle lock. A dust collection sack ensures cleanliness at the workplace. Thanks to the underframe, a relaxed posture is ensured. A transport lock is provided for easy, safe transport.

Specifications:

Input Power: 1,900W.
No Load Speed: 4,800/min.
Blade: 254 x 30mm bore.
Cutting Depth: 45° x 45° 40mm, 90° x 90° 70mm, 45° x 45° 210mm, 90° x 90° 230mm.
Min./Max. Swivel Range (Saw Head): 0/45°.
Min./Max. Swivel Range (Saw Table): 45°.
Weight: 17.76kg.


Reviews

Be the first to submit a review

Trustpilot