Einhell 4300390 TC-SM 2131/1 Dual Sliding Mitre Saw 1500W 240V

MPN
4300390
Brand
Einhell
EAN-13
4006825644883
Order Code
95-5530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Einhell TC-SM 2131/1 Dual Sliding Mitre Saw is ideally equipped for a wide range of jobs. Its high-grade carbide saw blade cuts through wide workpieces thanks to its smooth and stable drag function. For exact angular cuts, the turntable has a precise angle adjustment facility with locking positions for the most common angles. Also, the saw head can be tilted to the left and right for mitre cuts. All angle scales are easy to read.

There is a mains-powered laser for precise guidance while cutting. Other features include a sawdust bag and dust funnel located behind the saw blade to remove sawdust more effectively.

Specification:

Input Power: 1,500W.
No Load Speed: 4,900/min.
Saw Blade: 210 x 30mm x 48T.
Mitre Cut: -45° to +45°.
Swivelling Range -47° to +47°.

Cutting Width: 90° x 90°: 310 x 62mm, 90° x 45°: 210 x 62mm, 45° x 90°: 310 x 36mm, 45° x 45°: 210 x 36mm.

Max. Cutting Width: 45°: 210mm, 90°: 310mm.
Suction Adaptor: Ø36mm.
Weight: 11kg.


Type Saw

Reviews

Be the first to submit a review

Trustpilot