Einhell 43.407.53 BT-TS 1500 U Table Saw Kit 1500W

MPN
43.407.53
Brand
Einhell
EAN-13
4006825541304
Order Code
84-4969

Discontinued


The Einhell BT-TS 1500 U table saw is a powerful tool with which DIY enthusiasts can make exact longitudinal cuts and angle cuts in solid wood, fiberboard and many other materials. Its powder-coated saw table has good sliding characteristics and, like the powder-coated housing, is well protected against high mechanical loads. In conjunction with the aluminium stop rails it enables exact sizing cuts. Sufficient power reserves are held by the 1500 W motor. An angle scale is provided on the cross stop for high-precision angle cuts as well as on the swivel device of the infinitely height adjustable saw blade. A magnifying glass on the parallel stop of the BT-TS 1500 U makes it easier to read off the dimensions exactly. At the same time the table width extensions offer ample support area for even large workpieces. The carbide saw blade has a diameter of 250 mm and 24 teeth, making it suitable for a cutting height of up to 75 mm, including for challenging sizing cuts. With a connection for a dust extractor, the workplace can be easily kept clean. A push stick is required for safety reasons and has its own holder where it is always within reaching distance.


  • Category: Table Saw
  • Range: Einhell Blue
  • Power: 1200W
  • Idle speed: 5700rpm
  • Max. cutting height at 45°: 48mm
  • Max. cutting height at 90°: 75mm
  • Height adjustment continuous: 0-75mm
  • Number of saw teeth: 24
  • Swiveling range of saw blade: 45°
  • working height: 85cm
  • Diameter of suction adapter: 36mm
  • L x W x H: 730 x 590 x 335mm
  • Product weight: 21kg
  • Manufacturer's part no.: 4340753
Type Table Saw
Power 1500W
Idle speed 5700rpm
Product Weight 21kg
Supply Voltage 230V

Trustpilot