Einhell 43.211.60 TE-JS 100 Red Electronic Variable Speed Jigsaw 750W

MPN
43.211.60
Brand
Einhell
EAN-13
4006825581515
Order Code
84-4928
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-JS 100 E is a powerful model for ambitious sawing jobs on any material. Individual sawing of the material is possible thanks to the adjustable pendulum stroke with 4 settings and the blade speed control electronics. The fact that the saw blades can be replaced without tools permits the use of T- and U-shaft blades and also saves valuable time. Its ergonomic soft grip makes the TE-JS 100 very comfortable to hold. A sturdy aluminium soleplate is adjustable without the need for tools and underlines the quality of the machine. It can also be swiveled to allow mitre cuts at angles of up to 45°. An effective chip guard produces excellent surface quality. Thanks to an integrated LED light and hinged view guard you have a good and safe view of the workpiece at all times, while the parallel stop ensures controlled and accurate sawing. A saw blade for wood is included so that you can start sawing straight away. A selectable dust blowing function, practical cable clip and adaptor for dust extraction keep the work area clean and tidy. The TE-JS 100 is stored neatly and safely in a practical transport and storage case.


  • Category: Jig Saw
  • Range: Einhell Expert
  • Power: 750W
  • Cutting depth in plastic: 12mm
  • Cutting depth in steel: 10mm
  • Cutting depth in wood: 100mm
  • Max. bevel cuts: 45°
  • Stroke height: 23mm
  • L x W x H: 415 x 100 x 23mm
  • Product weight: 2.3kg
  • Manufacturer's part no.: 4321160
Type Jigsaw
Power 750W
Cutting depth in wood 100mm
Shank T, U
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot