Einhell 43.007.70 RT-SM 430 U 250mm Sliding Crosscut Mitre Saw 2200W

MPN
43.007.70
Brand
Einhell
EAN-13
4006825558302
Order Code
84-4962

Discontinued


The Einhell RT-SM 430 U sliding mitre saw is a high-quality tool for the ambitious DIY enthusiast. It can be used for machining wood, laminated panels and plastics. With a maximum cutting width of 430 mm it can be used for sawing large workpieces in one pass. A soft start function ensures that the powerful motor starts up smoothly and safely. The crosscut saw turntable of the RT-SM 430 U is made of high-grade die-cast aluminium and comes with an exact angle adjustment facility which can be latched single handedly in various positions. The saw head is infinitely tiltable to the left, enabling the saw to cut mitres and chamfers in any angle up to 45°. The double tube-mounted slide function enables you to cut particularly wide workpieces. A robust clamping device is available for securing the workpiece. A workpiece roll base with limit stop ensures high-precision, repeat cutting. For quick and exact positioning of the workpiece there is an integrated laser which marks the cutting line. Even challenging jobs are easily performed thanks to the cutting depth control facility. The sturdy, carbide-tipped saw blade with a diameter of 250 mm and 48 teeth cuts powerfully and cleanly. It is easy to change thanks to the spindle lock, and on the back of the machine is a blade depot where a spare saw blade can always be kept ready to hand. A practical dust collection box ensures that the workplace stays clean. The innovative E-Stand base frame promotes a relaxed working posture. A transport brace is provided for easy and safe transportation.


  • Category: Sliding Mitre Saw
  • Range: Einhell Red
  • Idle speed: 4800rpm
  • Number of saw teeth: 48
  • Diameter of suction adaptor: 36mm
  • L x W x H: 950 x 550 x 425mm
  • Product weight: 27kg
  • Manufacturer's part no.: 4300770
Type Crosscut mitre saw
Voltage 240V
Power Output 2200W
Blade Diameter 250mm
Bore 30mm
Idle speed 4800rpm
Product Weight 27kg

Trustpilot