Einhell 4261012 TP-DY 18 Li BL Cordless dry wall screwdriver

MPN
4261012
Brand
Einhell
EAN-13
4006825680614
Order Code
18-9174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £154.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell 4261012 TP-DY 18 Li BL is a robust cordless dry wall screwdriver designed for professional applications within the construction and renovation industries. This power tool features brushless technology, which enhances its efficiency and lifespan by reducing friction and motor wear, making it suitable for repetitive tasks. With its lightweight design and cordless feature, this model offers excellent mobility and ease of use on-site, particularly in environments where power outlets are not readily available. Engineers will find this tool invaluable for installing dry wall and other materials that require consistent fastening and high precision in varying conditions.
Type Cordless dry wall screwdriver
Dimensions (L x W x H) 231 x 62 x 196 mm
Height 196mm
Idle speed 5000/min
Length 231mm
Product Type Cordless dry wall screwdriver
Tool Holder 1/4" (6.3 mm)
Width 62mm

Reviews

Be the first to submit a review

Trustpilot