Einhell 4261010 TP-DY 18 Li BL Cordless drywall screwdriver 18 V

MPN
4261010
Brand
Einhell
EAN-13
4006825675474
Order Code
18-9173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £121.74 £103.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Einhell 4261010 is a precision-engineered cordless drywall screwdriver, designated as the TP-DY 18 Li BL - Solo, and offers robust performance for efficient drywall installations. This power tool is powered by an 18 V Li-ion battery, ensuring reliable and consistent delivery of torque, ideal for repetitive tasks such as securing drywall panels. Its brushless motor enhances durability and extends operational life, reducing maintenance needs in comparison to brushed counterparts. Designed primarily for use in construction and renovation environments, this tool streamlines the installation process of plasterboard walls and ceilings, thereby supporting both professional builders and specialised contractors. Its cordless design provides excellent manoeuvrability, allowing users to operate in areas with limited access to power sources.
Type Cordless dry wall screwdriver
Dimensions (L x W x H) 226 x 62 x 198 mm
Height 198mm
Idle speed 5000U/min
Length 226mm
Product Type Cordless dry wall screwdriver
Voltage 18V
Weight 0.85kg
Width 62mm

Reviews

Be the first to submit a review

Trustpilot