Einhell 4260002 Paint Cup Spray Accessory Holds 1000ml For TC-SY Systems

MPN
4260002
Brand
Einhell
EAN-13
4006825619508
Order Code
02-8241
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Einhell produces the sturdy 4260002 paint cup designed for spray painting applications. This single-piece accessory is essential for holding and dispensing paint in spraying tasks. It is typically used in conjunction with compatible spray painting equipment for efficient paint application.
Type Paint cup
Capacity 1000ml
Dim (L x W x H) 133 x 125 x 137 mm
Height 137mm
Length 133mm
Weight 140g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot