Einhell 4259990 TP-DW 18/225 Li Drywall Sander Cordless Dust Extraction

MPN
4259990
Brand
Einhell
EAN-13
4006825647037
Order Code
02-8238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £192.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 09/10/2026

The Einhell TP-DW 18/225 Li - Solo is a cordless drywall sander with a 225 mm sanding disc. Designed for efficient wall preparation, it features adjustable speed settings for optimal surface finish. Ideal for smoothing drywall surfaces and removing old paint or wallpaper.
Type Drywall sander
Dim (L x W) 131.9 cm x 24.5 cm
Grinding disc Ø 225mm
Length 131.9cm
Weight 3.62kg
Width 24.5cm

Reviews

Be the first to submit a review

Trustpilot