Einhell 4259980 Power X-Change Cordless Dry-Wall Screwdriver 18V LED Light

MPN
4259980
Brand
Einhell
EAN-13
4006825635607
Order Code
02-8237
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.71 £76.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Einhell Power X-Change TE-DY 18 Li-Solo 4259980 is a cordless dry wall screwdriver that operates at 18 V. It features a lightweight design and adjustable speed settings, making it ideal for drywall installation. This power tool is perfect for both domestic DIY projects and professional construction tasks.
Type Cordless dry wall screwdriver
Voltage 18V
Dim (L x W x H) 250 x 73 x 190 mm
Height 190mm
Length 250mm
Power supply (LOV) rechargeable
Rotational speed range 0-4000 U/min
Weight 0.98 g/m²
Width 73mm

Reviews

Be the first to submit a review

Trustpilot