Christmas Opening Hours and Delivery Dates here

Einhell 4258237 TC-RH 900/1 SDS Plus 3 Mode Rotary Hammer 900W 240V

Order Code:

95-5526

Brand: Einhell MPN: 4258237 EAN-13: 4006825593242

Discontinued


The Einhell TC-RH 900/1 3 Mode SDS-Plus Rotary Hammer has been made with high quality components for increased impact power and continuous operation. A robust aluminium gear head provides increased service life and the overload safety clutch protects the user from sudden bursts. With a rotation stop facility with chisel fixation and hammer stop facility.

Supplied with: 1 x Metal Depth Gauge, 1 x Dust Cap and 1 x Transport & Storage Case.

Specification

Modes: Rotary, SDS Hammer and Chisel Only
Input Power: 900W
No Load Speed: 0-850/min.
Impact Rate: 0-4,100/bpm with 3.0 Joules
Capacity: Concrete: 26mm
Weight: 3.9kg


Type Drill

Trustpilot