Einhell 4257216 Power X-Change Brushless Twin Pack 18V 1x2.0Ah & 1x4.0Ah Li-ion

MPN
4257216
Brand
Einhell
EAN-13
4006825620535
Order Code
95-5485
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £179.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell Power-X-Change Brushless Twin Pack, contains the following:

1 x 18V TE-CD 18LI-I BL Power X-Change Combi Drill, with a brushless motor for increased performance and longer operating times. The impact mechanism provides the power needed to penetrate hard, brittle material. Fitted with a robust, long-lasting 2-speed metal gear making it ideal for heavy-duty drilling jobs. Its ergonomic, soft grip design and additional handle provide comfortable operation.

Chuck: 13mm Single Sleeve
No Load Speed: 0-500/0-1,800/min.
Impact Rate: 0-8,000/0-28,000/bpm
Max Torque: 60Nm, 22 Settings
Capacity: Concrete: 8mm
Weight: 2.2kg

1 x 18V TE-CI 18 LI BL Power X-Change Impact Driver, with a brushless motor for increased performance and longer operating times. The finely adjustable electronic speed control can be precisely adjusted to your requirements, so that neither the material nor the impact driver are over strained. It short, light-weight design reduces body stress and fatigue.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-2,900/min.
Max Torque: 180Nm
Weight: 1.25kg

1 x 18V Power-X-Change Charger that features a 6-step charging condition display and is ready for wall-fastening. The charger uses an intelligent charging-management-system for long battery life (battery status will be constantly checked and accordant loaded, a deeply discharged battery will be charged in repair mode).

Charging Time: 1.5Ah: 30 Min, 3.0Ah: 60 Min, 5.2Ah: 130 Min

Also comes with 1 x 18V 2.0Ah Power X-Change Li-ion Battery, 1 x 18V 4.0Ah Power X-Change Li-ion Battery and 1 x Tool Bag


Type Twin pack

Reviews

Be the first to submit a review

Trustpilot