Einhell 42.584.67 BT-MX 1100 E Paint & Mortar Mixer 1050W

MPN
42.584.67
Brand
Einhell
EAN-13
4006825543193
Order Code
84-4904

Discontinued


The Einhell BT-MX 1100 E paint and mortar mixer provides good service to DIY enthusiasts on mixing jobs involving liquid and powdery building materials. Thanks to a scroll chuck and reversing facility, the tool can also be used as a power drill. The gear unit in a robust metal housing is designed for a long service life. Thanks to its two additional handles and soft grip, the BT-MX 1100 E is comfortable to handle. Gentle starting of the stirrer is assured by the soft start feature, while the integrated electronic controls enable the speed to be preselected and precisely adjusted. For user-friendly continuous operation the tool comes with a stand mount (ø 43 mm) on the gear neck and with a lockable ON switch. The housing surface is "soft-painted" to provide a particularly good grip. Complete with one spiral stirrer (Ø 58 mm) and a stirrer changing tool so that work can commence immediately.


  • Category: Paint/Mortar Mixer
  • Range: Einhell Blue
  • Power: 1050W
  • Idle speed (gear 1): 0-550rpm
  • L x W x H: 315 x 255 x 100mm
  • Product weight: 3.3kg
  • Manufacturer's part no.: 4258467
Power 1050w
Product Weight 3.3kg

Trustpilot