Einhell 42.584.55 BT-MX 1400 E Paint & Mortar Mixer 1400W

MPN
42.584.55
Brand
Einhell
EAN-13
4006825556520
Order Code
84-4905

Discontinued


The Einhell powerful and versatile BT-MX 1400 E paint and mortar mixer provides very good service to ambitious DIY enthusiasts on mixing jobs involving liquid and powdery building materials. The two-speed gear unit in a robust metal gear housing converts the power of the 1400 W motor into either high torque or high speed, enabling optimum adaptation to the consistency of the material you want to mix. Thanks to its ergonomic handles with soft grip, the BT-MX 1400 E remains under control at all times. Gentle starting of the stirrer is assured by the soft start feature, while the electronic controls in the handle enable the speed to be adjusted even during operation. For user-friendly continuous operation the tool comes with a stand mount (ø 43 mm) on the gear neck, and the ON switch can be locked in place. The housing surface is "soft-painted" to provide a particularly good grip. Complete with one mortar stirrer (Ø 140 mm) and a stirrer changing tool so that work can commence immediately.


  • Category: Paint/Mortar Mixer
  • Range: Einhell Blue
  • Power: 1400W
  • Idle speed (gear 1): 180-460rpm
  • Idle speed (gear 2): 300-700rpm
  • L x W x H: 325 x 325 x 245mm
  • Product weight: 4.65kg
  • Manufacturer's part no.: 4258455
Power 1400w
Product Weight 4.65kg

Trustpilot