Easter Opening Hours and Delivery Dates here

Einhell 42.584.40 RT-RH 32 SDS Plus Rotary Hammer Drill 3 Function 1250W

Order Code:

84-4915

Brand: Einhell MPN: 42.584.40 EAN-13: 4006825537581

Discontinued


The RT-RH 32 is the flagship among Einhell rotary hammers. Experts swear by this powerful tool, which has proved itself in continuous duty on building, renovation and chiseling jobs. This powerhouse is equipped with three functions for universal use: hammer drilling, drilling and chiseling. Its SDS-Plus chuck enables drill bits and chisels to be changed quickly without tools, and together with the powerful 1250 W motor it develops a huge hammer force of 3.5 joules for coping with every tough assignment. At the same time a special bearing arrangement in the handle protects the user from vibrations. The aluminium gear head of the RT-RH 32 is typical of its robust design. High safety during operation is assured by an overload slip coupling which reacts immediately to any sudden jamming of the bit. A sturdy, adjustable drilling depth stop made of metal enables exact, repeat drilling depths. With an anti-twist lock and soft grip the additional handle enables safe, user-friendly handling. Tidiness is quickly restored by a cable clip for securing the wound-up cable. The machine comes complete with 3 drill bits and 2 chisels so that it can commence work immediately. The RT-RH 32 rotary hammer is stored neatly and safely in a practical transport and storage case.


  • Category: SDS Plus Hammer Drill
  • Range: Einhell Expert
  • Power: 1250W
  • Drilling capacity in concrete: 32mm
  • Idle speed: 800rpm
  • Impact power: 3.5J
  • Impact rate: 4300bpm
  • Tool holder: 1800
  • L x W x H: 445 x 135 x 340mm
  • Product weight: 6.05kg
  • Manufacturer's part no.: 4258440
Type Rotary hammer
Power 1250W
Product Weight 6.05kg

Trustpilot