Einhell 4180440 Power X-Change Garden Pump Cordless 2800 l/h 25 m 2 modes

MPN
4180440
Brand
Einhell
EAN-13
4006825668711
Order Code
02-8202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Einhell AQUINNA 18/28 Power X-Change cordless garden pump delivers water at a rate of 2800 litres per hour, with a maximum lift of 25 metres. This cordless pump is perfect for garden irrigation and water transfer tasks. Designed for flexibility, it makes watering the garden efficient and hassle-free.
Type Cordless garden pump
Colour Red/black
Connection R1/8 AG
Dimensions (L x W x H) 445 x 155 x 210 mm
Height 210mm
IP Rating IPX4
Length 445mm
Max. delivery head 25m
Max. discharge pressure 2.5bar
Max. feed rate 2800 l/h
Pressure connection 33.3 mm (G1)
Selfpriming up to 6m
Weight 2.55kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot