Einhell 4170780 GE-DP 5220 LL ECO 2-In-1 Clean & Dirty Water Pump 520W 240V

MPN
4170780
Brand
Einhell
EAN-13
4006825598780
Order Code
95-5475
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £85.28 £71.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell GE-DP 5220 LL ECO 2-In-1 Clean & Dirty Water Pump is a robust and reliable aid for the quick drainage of ponds, building pits or flooded cellars, and can be used for clear or waste water with up to 20mm particle size. With its power consumption of just 520 Watt, this powerful submersible pump delivers up to 13,500 litres of water per hour with optimum energy efficiency.

Quick adjustment of the required pump settings can be reached by means of its patented function and suction level control. The extremely robust pump housing with high-quality mechanical seal (ceramic/rubber) resists even heavy drainage works reliably, and grants a long service life.

Specification:

Input Power: 520W
Max. Delivery Capacity: 13,500 l/h.
Max. Delivery Height: 7.5m
Immersion Depth: 7m
Max. Particle Size: 20mm
Hose Connection: G11/2 (ca. 47.8mm) Female Thread
Max. Water Temp: 35°C
Power Cord: 10m
Weight: 5.42kg


Type Pump

Reviews

Be the first to submit a review

Trustpilot