Einhell 4170682 GC-DP 7835 Dirty Water Pump 780W 240V

MPN
4170682
Brand
Einhell
Order Code
95-5453
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell GC-DP 7835 Dirty Water Pump offers high delivery rates and smooth operation when used to pump off dirty water from the house, garden, ponds and wells. Achieves a delivery rate of up to 15,700 litres of dirty water per hour. Fitted with an infinitely variable float switch, that lets you choose between continuous operation and a pre-selected ON and OFF switching level.

The pump housing is made of impact-resistant plastic that is able to withstand high stress. For flexibility this dirty water pump comes with a universal connection and a 90° bracket. It has a carry-handle for user-friendly transportation and an integrated cable rewind for neat and safe storage.

Specification:

Input Power: 780W
Max. Delivery Capacity: 15,700 l/h.
Max. Delivery Height: 8m
Immersion Depth: 7m
Max. Particle Size: 35mm
Hose Connection: G11/2 (ca. 47.8mm) Female Thread
Max. Water Temp: 35°C
Power Cord: 10m
Weight: 5.2kg


Type Dirt water pump

Reviews

Be the first to submit a review

Trustpilot