Einhell 4139210 R1/2" Quick-fit Connector 1pc For Quick Connections

MPN
4139210
Brand
Einhell
EAN-13
4006825599046
Order Code
02-8149
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell R1/2" IG 4139210 Quick-fit connector is a compressor accessory designed for quick and easy connections. It features a robust construction suitable for various compressor applications. Typically, it is used to streamline air hose connections, enhancing efficiency in pneumatic tasks.
Type Quick-fit connector
Thread Size 1/2in
Height 49mm
Length 60mm
Weight 0.1kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot