Einhell 4139205 Pneumatic Quick-Fit Connector 3/8" Female Thread Brass

MPN
4139205
Brand
Einhell
EAN-13
4006825410327
Order Code
02-8144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Einhell R3/8" IG 4139205 Pneumatic quick-fit connector is a compressor accessory designed for efficient attachment and detachment of pneumatic tools. Manufactured from high-quality materials, it ensures a secure and leak-proof connection. This versatile component is typically used in various applications involving compressors to enhance operational efficiency.
Type Pneumatic quick-fit connector
Thread Size 3/8" (10 mm)
Weight 85g

Reviews

Be the first to submit a review

Trustpilot