Einhell 4139180 TC-PR 68 Pneumatic Ratchet 68Nm 7 Socket Wrenches

MPN
4139180
Brand
Einhell
EAN-13
4006825641417
Order Code
02-8143
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £59.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 18/07/2026

The Einhell TC-PR 68 is a pneumatic ratcheting screwdriver ideal for professional and home use. Operating at 6.3 bar, it offers robust performance for assembling and disassembling tasks. This tool is commonly used in automotive and maintenance applications.
Type Pneumatic ratcheting screwdriver
Air Consumption 114l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 160 U/min
Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot