Einhell 4139130 TE-DH 50 SDS Hex Demolition Hammer 1700W 240V

MPN
4139130
Brand
Einhell
EAN-13
4006825630305
Order Code
97-8886
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £323.98 £290.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 23/09/2026

The Einhell TE-DH 50 SDS Hex Demolition Hammer is suitable for heavy demolition work tackled as a DIY project, the ideal tool for keen DIY enthusiasts. Robust and durable in construction, the demolition hammer is designed for demanding continuous operation. Carbon brushes, which switch off automatically, also prevent malfunctions and afford additional protection for the TE-DH 50. The soft start function guarantees safe operation.

Fitted with a vibration-cushioned main handle for low-vibration operations. The additional handle on the TE-DH 50 is designed to allow adjustment through 180° in the vertical direction and 360° horizontally, so the demolition hammer can be adapted flexibly to any working position. Its SDS hex tool chuck (30mm) allows for fast and problem-free tool changes. The robust 4m rubber cable provides the greatest possible mobility.

Supplied with: 1 x Pointed Chisel, 1 x Flat Chisel, 1 x Machinery Towel and 1 x Practical Transport and Storage Trolley.

Specifications:

Tool Holder: 30mm SDS Hex.
Input Power: 1,700W.
Impact Rate: 1,800/bpm.
Impact Power: 50 joules.
Power Cord: 4m.
Weight: 18.37kg.


Reviews

Be the first to submit a review

Trustpilot