Einhell 4138965 TC-PW 610 Compact Pneumatic Impact Driver 610Nm 1/2"Sq.

MPN
4138965
Brand
Einhell
EAN-13
4006825660630
Order Code
02-8138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £137.47 £116.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-PW 610 Compact is a robust pneumatic impact driver known for its 610 Nm maximum torque. It features a 1/2 inch male square tool holder, ideal for heavy-duty fastening tasks. This pneumatic tool is commonly used in automotive repairs and construction due to its reliable performance.
Type Pneumatic impact driver
Air Consumption 142l/min
Max. operating pressure 8bar
Rotational speed (max.) 9000 U/min
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 610Nm

Reviews

Be the first to submit a review

Trustpilot