Einhell 4138960 TC-PW 610 Pneumatic Impact Driver 610 Nm Torque 10 Sockets

MPN
4138960
Brand
Einhell
EAN-13
4006825639971
Order Code
02-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £97.03 £82.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell TC-PW 610 pneumatic impact driver, with a maximum torque of 610 Nm, is a powerful tool for heavy-duty tasks. As a robust compressed air tool, it is ideal for automotive repairs and industrial applications. Einhell's reliable design ensures durability and efficiency in demanding environments.
Type Pneumatic impact driver
Air Consumption 142l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 7000 U/min
Torque (max.) 610Nm
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot