Einhell 4138540 TC-PP 220 Pneumatic Tool 6.3 bar 22000 RPM Safety Lever

MPN
4138540
Brand
Einhell
EAN-13
4006825641400
Order Code
02-8134
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell TC-PP 220 is a pneumatic rotary tool operating at 6.3 bar, designed for precise and intricate tasks. This tool is commonly used for polishing, grinding, and engraving various materials. The Einhell 4138540 model offers reliable performance for both professional and DIY enthusiasts.
Type Pneumatic rotary tool
Air Consumption 128l/min
Max. operating pressure 6.3bar
Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot