Einhell 4132768 Spring for TC-PC 45 Pneumatic Hammer 1pc

MPN
4132768
Brand
Einhell
EAN-13
4006825650013
Order Code
02-8101
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.65
50+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Einhell's 4132768 Spring is a compressor accessory, available as a single piece. It features robust construction suitable for enhancing compressor functionality. Typical applications include maintaining tension and stability in compressor systems.
Type Spring
Height 48mm
Length 51mm
Width 42mm

Reviews

Be the first to submit a review

Trustpilot