Einhell 4020440 Power X-Change Compressor 8 bar Air Compressor Tyre Inflators

MPN
4020440
Brand
Einhell
EAN-13
4006825658842
Order Code
16-2582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £162.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Einhell 4020440 is designed for efficient air inflation applications, presented under the alternate description 2618510. This Power X-Change Compressor is capable of delivering a pressure of up to 8 bar, making it suitable for a variety of inflation tasks, including the maintenance of vehicle tyres and other pneumatic systems. The portability of the compressor, along with its compatibility with the Einhell Power X-Change battery system, enhances its utility in situations where accessible mains power might be limited. This tool is of particular interest to engineers specialising in automotive maintenance and other fields requiring reliable, cordless air compression solutions.
Type Compressor
Dimensions (L x W x H) 393 x 147 x 353 mm
Height 353mm
Length 393mm
Max. operating pressure 8bar
Operating Voltage 36V
Power Supply Type rechargeable
Product Type Compressor
Weight 5.36g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot