Einhell 4020385 Cordless compressor SILENZZO 18V 8 bar Two cylinders

MPN
4020385
Brand
Einhell
Order Code
18-9172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £231.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 28/10/2026

Einhell 4020385, SILENZZO 18/160, is a cordless compressor featuring advanced compressed air technology designed for versatile use with wheel and tyre applications. Engineered for efficiency, this compressor operates at a maximum pressure of 8 bar and utilises two cylinders to optimise air intake and delivery performance. Given its cordless nature, the device runs on an 18V battery, offering mobility and convenience for various engineering tasks, from inflating vehicle tyres to operating pneumatic tools in settings where traditional power sources may not be readily accessible. The SILENZZO 18/160 is an ideal tool for automotive workshops, maintenance teams, and field engineers who require reliable, portable compressed air without the noise commonly associated with conventional compressors.
Type Cordless compressor
Battery Voltage 18V
Dimensions (L x W x H) 353 x 320 x 491 mm
Height 491mm
Length 353mm
Max. operating pressure 8bar
Operating Voltage 18V
Product Type Cordless compressor
Weight 17.27kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot