Einhell 4020380 SILENZZO cordless compressor two cylinders 8 bar 36/21

MPN
4020380
Brand
Einhell
Order Code
18-9171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £246.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

Einhell 4020380 is known for its sophisticated SILENZZO 36/21 cordless compressor featuring two cylinders and an operational capacity of up to 8 bar, which makes it an efficient choice for precision tasks requiring compressed air. This piece of equipment is classified under the Wheel & Tyre Tools category, offering reliable and portable air compression in various engineering and workshop settings. Its robust design and cordless operation make it particularly useful for on-site maintenance operations, tyre inflation, and small-scale pneumatic tool applications. The unit's construction ensures reduced noise levels, aligning with its SILENZZO designation, while the efficient dual-cylinder system provides consistent airflow crucial for diverse engineering applications.
Type Cordless compressor
Dimensions (L x W x H) 320 x 350 x 493 mm
Height 493mm
Length 320mm
Max. operating pressure 8bar
Operating Voltage 36V
Product Type Cordless compressor
Weight 18.9kg
Width 350mm

Reviews

Be the first to submit a review

Trustpilot