Einhell 40.205.05 BT-AC 200/24 Oil Free Air Compressor 24 Litre 240V

MPN
40.205.05
Brand
Einhell
EAN-13
4006825550009
Order Code
84-4893

Discontinued


The Einhell BT-AC 200/24 OF is a versatile and efficient compressor, which is ideal for occasional jobs or for use as a mobile back-up. This oil-free air compressor does without any lubrication. It therefore requires very little maintenance and can be transported in any position. The controlled working pressure can be adjusted by means of a pressure reducer, is indicated by a pressure gauge, and can be tapped through a quick-lock coupling. The uncontrolled tank pressure can also be read off a pressure gauge.

With its 24L tank, the BT-AC 200/24 OF has reserves of compressed air ready without having to restart the motor, yet it is still compact and maneuverable. For the best possible user safety there is a pressure switch, a non-return valve and a safety valve. A drain cock is provided for the comfortable and clean removal of condensate from the tank. For mobility and easy transportation there is a transport handle and two large wheels. A vibration-absorbing foot prevents mechanical shocks and reduces noise generation. Complete with a 10-year guarantee against rusting through of the solid, long-lasting tank.


  • Category: Air Compressor
  • Range: Einhell Blue
  • Engine power: 1100W
  • Engine speed: 2850rpm
  • Max. operating pressure: 8 bar
  • Number of cylinders: 1
  • Output power at 0 bar: 110 l/min
  • Output power at 4 bar: 70 l/min
  • Output power at 7 bar: 45 l/min
  • Suction capacity: 140 l/min
  • Tank volume: 24L
  • L x W x H: 595 x 270 x 605mm
  • Product weight: 19.45kg
  • Manufacturer's part no.: 4020505
Number of cylinders 1
Product Weight 19.45kg
Range Einhell Blue
Suction capacity 140 l/min

Trustpilot