Einhell 3437101 Window cleaner accessories Red Silver Black Vacuum Cleaners

Order Code:

16-2577

Brand: Einhell MPN: 3437101 EAN-13: 4006825670905
  • Quickly find another product in this range by Weight:

    0.29kg 1.6kg
Qty Unit Price (Inc VAT)
1+ £63.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 26/04/2026

Einhell 3437101 is an accessory designed specifically for window cleaning applications, displaying compatibility with corresponding vacuum cleaner models. This product, also referred to as 2898339 - Einhell 3437101, features a robust construction, integrating red, silver, and black components that ensure durability and efficiency in operation. Engineered to enhance the cleaning capability, the accessory aids in the effective removal of liquid and debris from glass surfaces, employing a suction mechanism that minimises streaks and residue. It is particularly suitable for use in residential and commercial settings where maintaining clean and clear windows is essential for both aesthetic and functional purposes.
Type Window cleaner accessories
Product Type Window cleaner accessories
Weight 1.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot