Einhell 3425230 GE-WS 18/150 Li-Solo Power X-Change Weed Sprayer 18V Bare Unit

MPN
3425230
Brand
Einhell
EAN-13
4006825651362
Order Code
97-8803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell GE-WS 18/150 Li-Solo Power X-Change Weed Sprayer is ideal for gardeners who value plant protection, want to apply fertilisers evenly or chemically attack the weeds. This automatically operated pump requires no manual pressure buildup. The transparent tank with scale shows the filling level quickly and easily, and a large filling opening ensures simple and safe filling.

The robust spray lance is made of stainless steel, and is also equipped with a lockable control button. Its brass nozzle is also individually adjustable. The battery compartment is fitted with a cover to protect it from water getting in.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger. 

Specifications:

Flow Rate: 102 l/h.
Max. Pump Pressure: 4.5 bar.
Tank Volume: 15 litre.
Pressure Hose Length: 1.4m.
Max. Liquid Temperature: 40°C.
Weight: 4.4kg.


Reviews

Be the first to submit a review

Trustpilot