Einhell 3413226 GE-CM 36/34-1 Li-Solo Cordless Lawn Mower 33.5cm 200m²

MPN
3413226
Brand
Einhell
EAN-13
4006825645026
Order Code
02-8029
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £221.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 11/06/2026

Einhell's GE-CM 36/34-1 Li-Solo Power X-Change lawn mower features a height-adjustable handle and a maximum cutting width of 33.5 cm. This versatile mower, identified by the model number 3413226, is suitable for maintaining lawns up to 200 m². It is powered by an 18 V rechargeable battery, making it ideal for compact gardens and environmentally conscious homeowners.
Type Lawn Mower
Cutting Width 33.5cm
Powered Battery
Grassbox Capacity 30L
Battery Voltage 18V
Blade depth setting 5
Collector 30l
Cutting Depth max. 65 mm - min. 25 mm centralcm
Operating type Rechargeable battery
Operating Voltage 36V
Suitable For 200 m²
Technology Li-ion
Weight 11.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot