WOLF-Garten 71ANA011650 Multi-Star Scoop Net Snap & Click Ergonomic Design

MPN
71ANA011650
Brand
WOLF-Garten
EAN-13
4008423878493
Order Code
11-1067
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.83
10+ £23.68
50+ £22.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 285 despatched in 4 working days

The WOLF-Garten 71ANA011650 Scoop net is designed for use in ponds and swimming pools. Manufactured by WOLF-Garten, it features a durable construction suitable for catching and removing debris from water. The WOLF Combisystem allows easy attachment to various handles for convenient cleaning.
Type Scoop net
Dim (L x W) 35 cm x 30 cm
Length 35cm
Series Wolf Combisystem Multi-Star
Width 30cm

Reviews

Be the first to submit a review

Trustpilot