Einhell 3408017 TC-RA 18 Li BT - Solo Cordless Radio 18V Bare Unit

MPN
3408017
Brand
Einhell
EAN-13
4006825651492
Order Code
97-8852
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Einhell TC-RA 18 Li BT - Solo Cordless Radio is handy and robust, it receives both on AM and FM frequency, 10 memory slots are available for each. Using Bluetooth, the cordless radio can easily be paired with the smart phone, which can also be safely stored on the back of the device.

The intuitive operating options are located around the high-quality LCD display with time display. Its foldable antenna ensures space-saving storage and easy transport by means of a carrying handle. In addition, the radio has the option of wall mounting.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This radio comes as a Bare Unit, NO battery or charger. 

Specifications:

Frequency Range: AM 522 - 1620 kHz, FM 87.5 - 108 mHz.
Number of Station Presets: 10.
Weight: 0.7kg.


Type Radios
Bluetooth Yes

Reviews

Be the first to submit a review

Trustpilot