Einhell 2048312 Impact driver 12V powerful and portable for car use

MPN
2048312
Brand
Einhell
EAN-13
4006825651058
Order Code
16-2550
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Einhell 2048312 is a compact and efficient impact driver specifically designed for versatility and portability in automotive applications. This product, also known as 2356944 - Einhell 2048312, operates at 12V, providing sufficient power to handle typical fastening tasks encountered in vehicle maintenance and repair. Its ergonomic design ensures ease of use in confined spaces, making it an ideal tool for professionals and hobbyists alike. The unit's robust construction and reliable performance are suited for tasks such as loosening and tightening bolts or screws on a variety of vehicular components. With its efficient energy consumption and durable build, the impact driver is well-suited for both routine maintenance and emergency roadside repairs.
Voltage 12V
Type Impact driver
Dimensions (L x W x H) 270 x 97 x 273 mm
Height 273mm
Length 270mm
Product Type Impact driver
Weight 2.53kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot