Einhell 134200 Bit Adapter 1 4 Inch 150 mm Screwdriver Bits & Holders

MPN
134200
Brand
Einhell
EAN-13
4009311342003
Order Code
16-2543
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.15
10+ £4.81
50+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Einhell 134200 Bit Adapter is an essential tool for precision work, designed to extend the reach of screwdriver bits in challenging applications. This auger bit, identified by part number 3437884, features a standard 1/4-inch drive and measures 150 mm in length, providing compatibility and adaptability with a variety of tools and components within an engineering environment. Constructed for durability and ease of use, this single-piece device facilitates the efficient transfer of torque from the drive to the bit, enhancing the performance of power screwdrivers. Typically used in applications involving detailed assembly or disassembly tasks, such as within electrical enclosures or mechanical installations, its robust design ensures reliability under repetitive usage.
Type Bit adapter
Diameter Not Applicable
Overall Length 150mm
Drive 1/4"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot