Einhell 118663 Bit Pocket box 11-piece bit set TORX PH PZ Allen with holder

MPN
118663
Brand
Einhell
EAN-13
4009311186638
Order Code
16-2541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Einhell 118663 is a versatile bit pocket box that comprises an 11-piece bit set featuring TORX, PH, PZ, and Allen bits with a holder. This socket and socket bit set is carefully designed for professionals requiring a compact, yet comprehensive bit assortment suitable for a variety of fastening applications. Engineered to accommodate a range of mechanical, assembly, and maintenance tasks, the set includes high-precision bits fabricated for enhanced fit and durability, thereby ensuring reliable performance in industrial environments. The inclusion of a bit holder facilitates easy organisation and access to tools, making it practical for use in both workshop and field service settings. This set is ideal for engineers who require dependable tools for precision assembly work and routine mechanical adjustments.
Type Bit set
Content 11
Height 20cm
Length 25mm
Product Type Bit set
Shape C 6.3
Weight 128g
Width 10cm

Reviews

Be the first to submit a review

Trustpilot