Einhell 109283 Impact Bit/socket set 1/2 inch for versatile applications

MPN
109283
Brand
Einhell
EAN-13
4009311092830
Order Code
16-2534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.55 £26.82
10+ £25.56
50+ £25.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Einhell 109283, also known as 3403900 - Einhell 109283, is a impact bit and socket set designed for versatile applications in electrical and mechanical engineering tasks. This set includes a range of 1/2 inch sockets and bits specifically engineered for impact tools, ensuring enhanced torque transfer and durability. It is manufactured to precision standards, making it ideal for use in situations requiring reliable fastening and unfastening of various mechanical components. Typical applications include assembly lines, automotive repair, and maintenance tasks where the use of robust and resilient tools is critical for efficiency and performance. The set's high-grade construction provides resistance to wear and deformation, catering to the rigorous demands of professional environments.
Type Bit/socket bit set
Drive Size 1/2"
Dimensions (L x W x H) 4.2 x 18 x 18.5 cm
Downforce Allen
Height 18.5cm
Length 4.2cm
Material Chromium-vanadium steel
Number of Pieces 1
Product Type Bit/socket bit set
Weight 1513g
Width 18cm

Reviews

Be the first to submit a review

Trustpilot