Einhell 109263 Impact Bit/socket bit set 1/2 inch Steel Durable

MPN
109263
Brand
Einhell
EAN-13
4009311092632
Order Code
16-2532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.64 £18.39
10+ £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/12/2026

Einhell 109263, 3403902, is a high-quality impact bit and socket bit set designed with precision and durability in mind. Constructed from robust steel, this 1/2-inch set is engineered to withstand high torque applications, providing reliable performance in demanding industrial environments. Its durable composition makes it suitable for a range of engineering applications, such as automotive maintenance, heavy-duty machine assembly, and structural installations, where consistent impact resistance is critical.
Type Bit/socket bit set
Drive Size 1/2"
Dimensions (L x W x H) 4.5 x 11 x 18.5 cm
Downforce Allen
Height 18.5cm
Length 4.5cm
Material Chromium-vanadium steel
Number of Pieces 1
Product Type Bit/socket bit set
Weight 792g
Width 11cm

Reviews

Be the first to submit a review

Trustpilot