Einhell 108743 Tool Steel Masonry Twist Drill Bit Set 10-piece 3-10 mm

MPN
108743
Brand
Einhell
EAN-13
4009311087430
Order Code
02-7908
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Einhell 108743 Masonry twist drill bit set contains 10 pieces in varying sizes from 3 mm to 10 mm, crafted from tool steel. This stone drill bit set is ideal for drilling into masonry, brickwork, and stone. It is designed to provide precision and durability for construction and DIY projects.
Type Masonry twist drill bit set
Number of Pieces 10
Material Tool steel
Maximum Size 10mm

Reviews

Be the first to submit a review

Trustpilot